345-026-520-104

Heilind Number:EDA345-026-520-104
Manufacturer:EDAC
Manufacturer Number:345-026-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Elevate your PCB assembly with this essential component.