345-026-520-112

Heilind Number:EDA345-026-520-112
Manufacturer:EDAC
Manufacturer Number:345-026-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-112

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Featuring 26 positions in a single row, it offers seamless connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure mating. Designed for straight mount orientation, it streamlines installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in this connector to deliver consistent and robust performance in your electronic projects.