345-026-520-158

Heilind Number:EDA345-026-520-158
Manufacturer:EDAC
Manufacturer Number:345-026-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-158

Detailed Description

Enhance your circuit board connections with our efficient Board To Board PCB Connector in a sleek green finish. Designed for optimal performance, this connector features 26 positions with a single row layout, allowing for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.