345-026-520-188

Heilind Number:EDA345-026-520-188
Manufacturer:EDAC
Manufacturer Number:345-026-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transmission within your system. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in any environment. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for optimal performance.