345-026-520-201

Heilind Number:EDA345-026-520-201
Manufacturer:EDAC
Manufacturer Number:345-026-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 26 positions across 2 rows, it ensures efficient data transmission while the rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential component.