345-026-520-207

Heilind Number:EDA345-026-520-207
Manufacturer:EDAC
Manufacturer Number:345-026-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a sleek green design crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row layout featuring 26 copper alloy contact positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.