345-026-520-208

Heilind Number:EDA345-026-520-208
Manufacturer:EDAC
Manufacturer Number:345-026-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-208

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions across 2 rows with a .1-inch pitch, ensuring optimal signal transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliable performance even in harsh operating environments, with a wide temperature range of -40 to 105 °C. Made with precision, the contact material is Copper Alloy, offering superior conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.