345-026-520-212

Heilind Number:EDA345-026-520-212
Manufacturer:EDAC
Manufacturer Number:345-026-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-212

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 26 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether for industrial machinery or consumer electronics, this connector provides a dependable solution for your connectivity needs. Upgrade your systems with this essential component for optimal performance.