345-026-520-402

Heilind Number:EDA345-026-520-402
Manufacturer:EDAC
Manufacturer Number:345-026-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 26 positions in a single row, allowing for efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component.