345-026-520-404

Heilind Number:EDA345-026-520-404
Manufacturer:EDAC
Manufacturer Number:345-026-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a single row design with 26 positions, it ensures seamless communication between compatible components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the industrial, automotive, and consumer electronics sectors. Trust in its superior quality to optimize your connectivity needs.