345-026-520-407

Heilind Number:EDA345-026-520-407
Manufacturer:EDAC
Manufacturer Number:345-026-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-407

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 26 positions, ideal for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Elevate your connectivity solutions with this top-tier PCB connector.