345-026-520-408

Heilind Number:EDA345-026-520-408
Manufacturer:EDAC
Manufacturer Number:345-026-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Whether for commercial or industrial applications, this connector, in a vibrant green color, promises exceptional performance and durability. Upgrade your PCB connections with this essential component.