345-026-520-412

Heilind Number:EDA345-026-520-412
Manufacturer:EDAC
Manufacturer Number:345-026-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 26 positions in a single row configuration, it offers seamless integration for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial applications or DIY projects, this connector is a versatile solution for your connectivity needs. Upgrade your PCB designs with this Straight mount orientation connector and experience superior performance.