345-026-520-458

Heilind Number:EDA345-026-520-458
Manufacturer:EDAC
Manufacturer Number:345-026-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 26 positions with a single row configuration, catering to your specific needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105 °C, it offers optimal performance in various environments. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.