345-026-520-488

Heilind Number:EDA345-026-520-488
Manufacturer:EDAC
Manufacturer Number:345-026-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-488

Detailed Description

Enhance your electronic connections with our eco-friendly Green Board-to-Board PCB Connector. Operating at a low amperage of 3A, it guarantees efficient power transmission while maintaining a commitment to sustainability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design boasting 26 positions, this connector offers seamless integration for your PCB assembly. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures reliable signal transfer in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, from residential electronics to industrial machinery. Trust in our cutting-edge connector to elevate the performance of your electronic devices while minimizing environmental impact.