345-026-520-502

Heilind Number:EDA345-026-520-502
Manufacturer:EDAC
Manufacturer Number:345-026-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-502

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With two rows and 26 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with this essential component.