345-026-520-503

Heilind Number:EDA345-026-520-503
Manufacturer:EDAC
Manufacturer Number:345-026-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 26 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Elevate your PCB connectivity with this efficient and dependable connector.