345-026-520-504

Heilind Number:EDA345-026-520-504
Manufacturer:EDAC
Manufacturer Number:345-026-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-504

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic devices. Featuring a vibrant green color, this connector is not only reliable but visually appealing as well. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Its two rows and 26 positions ensure ample connectivity options, while the copper alloy contact material guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this high-quality and versatile connector.