345-026-520-507

Heilind Number:EDA345-026-520-507
Manufacturer:EDAC
Manufacturer Number:345-026-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions with a spacing of 0.1 inches for efficient data transmission. The straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a must-have for any tech enthusiast or professional. Elevate your electronic projects with this essential component.