345-026-520-508

Heilind Number:EDA345-026-520-508
Manufacturer:EDAC
Manufacturer Number:345-026-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-508

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in any environment. With 26 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and precise row spacing make it easy to install, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.