345-026-520-558

Heilind Number:EDA345-026-520-558
Manufacturer:EDAC
Manufacturer Number:345-026-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, boasting 26 positions across two rows for seamless data transmission. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures both durability and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding electronic applications, this connector is a reliable choice for ensuring seamless connectivity in your designs.