345-026-520-588

Heilind Number:EDA345-026-520-588
Manufacturer:EDAC
Manufacturer Number:345-026-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-588

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The Copper Alloy contact material guarantees efficient power transmission, while the 26-position design offers ample connectivity options. With a compact pitch of .1 in and row spacing of .2 in, it optimizes space on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and 2-row configuration make it easy to integrate, perfect for both prototyping and production projects. Upgrade your connectivity solutions today with this essential component.