345-026-520-604

Heilind Number:EDA345-026-520-604
Manufacturer:EDAC
Manufacturer Number:345-026-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 26 positions with a single row layout, perfect for streamlined circuitry. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient data transfer. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your PCB designs with this essential component.