345-026-520-607

Heilind Number:EDA345-026-520-607
Manufacturer:EDAC
Manufacturer Number:345-026-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-607

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it an essential component for your connectivity needs.