345-026-520-608

Heilind Number:EDA345-026-520-608
Manufacturer:EDAC
Manufacturer Number:345-026-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-608

Detailed Description

Enhance connectivity within your electronic devices with our meticulously designed Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transfer and power delivery. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs, while the straight mount orientation offers versatility in configuration. Operable within a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.