345-026-520-612

Heilind Number:EDA345-026-520-612
Manufacturer:EDAC
Manufacturer Number:345-026-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-612

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board To Board PCB Connector. With 26 positions and a single row layout, this connector offers seamless integration on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation offers flexibility in placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.