345-026-520-658

Heilind Number:EDA345-026-520-658
Manufacturer:EDAC
Manufacturer Number:345-026-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in an eye-catching green hue. Designed for optimal performance, it features a straight mount orientation and a single row layout with 26 positions, offering seamless and efficient interconnection. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component that combines performance, durability, and ease of use.