345-026-520-803

Heilind Number:EDA345-026-520-803
Manufacturer:EDAC
Manufacturer Number:345-026-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance and durability. With two rows and 26 positions, this connector facilitates seamless data transfer. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for optimizing connectivity in your projects.