345-026-520-804

Heilind Number:EDA345-026-520-804
Manufacturer:EDAC
Manufacturer Number:345-026-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 26 positions, it offers ample connectivity options while ensuring stable signal transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your PCB connections with this essential component for enhanced functionality and efficiency.