345-026-520-807

Heilind Number:EDA345-026-520-807
Manufacturer:EDAC
Manufacturer Number:345-026-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-807

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of 26 copper alloy contact positions, it offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy PCB mounting, while the straight orientation allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.