345-026-520-812

Heilind Number:EDA345-026-520-812
Manufacturer:EDAC
Manufacturer Number:345-026-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for applications where reliable board-to-board connections are crucial, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.