345-026-520-858

Heilind Number:EDA345-026-520-858
Manufacturer:EDAC
Manufacturer Number:345-026-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-858

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient stacking on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.