345-026-521-103

Heilind Number:EDA345-026-521-103
Manufacturer:EDAC
Manufacturer Number:345-026-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring a single row design with 26 copper alloy contacts, it ensures seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a precise fit. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation on your circuit board, while its compact design saves valuable space. Elevate your electronic projects with this reliable and efficient connector.