345-026-521-108

Heilind Number:EDA345-026-521-108
Manufacturer:EDAC
Manufacturer Number:345-026-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-108

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 26 positions, it offers ample room for seamless interconnection. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for a range of applications, this connector is a must-have component for any PCB setup.