345-026-521-112

Heilind Number:EDA345-026-521-112
Manufacturer:EDAC
Manufacturer Number:345-026-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge 26-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in demanding environments. Featuring a straight mount orientation and a compact .1-inch pitch, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees reliable conductivity, while the -40 to 105°C operating temperature range ensures stability in varying conditions. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today.