345-026-521-158

Heilind Number:EDA345-026-521-158
Manufacturer:EDAC
Manufacturer Number:345-026-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-158

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector, designed for optimal performance in various electronic applications. With a compact form factor and UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. Featuring 26 positions and a single row configuration, it offers ample connectivity options for your PCBs. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing enable precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this Straight-mount Card Edge Connector to deliver consistent results, making it a valuable component in your electronic assemblies.