345-026-521-178

Heilind Number:EDA345-026-521-178
Manufacturer:EDAC
Manufacturer Number:345-026-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row configuration with 26 positions for optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring robust durability. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a secure fit for your PCB assembly. Its straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Trust in this connector for efficient and dependable interconnection solutions.