345-026-521-188

Heilind Number:EDA345-026-521-188
Manufacturer:EDAC
Manufacturer Number:345-026-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-188

Detailed Description

Enhance your PCB connectivity with our versatile 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single-row configuration with a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery, even in challenging environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it offers robust performance for a wide range of applications. Whether you're building complex electronic systems or upgrading existing ones, this straight-mount connector is your ultimate solution for efficient and secure board-to-board connections. Trust in its quality and performance to elevate your connectivity experience.