345-026-521-201

Heilind Number:EDA345-026-521-201
Manufacturer:EDAC
Manufacturer Number:345-026-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-201

Detailed Description

Elevate your PCB connections with our dual-row Card Edge Connector, boasting 26 positions for seamless board-to-board communication. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers streamlined assembly and optimal space utilization. Designed for straight mounting orientation, it is a versatile solution for various electronic applications. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Step up your connectivity game with this high-quality component.