345-026-521-202

Heilind Number:EDA345-026-521-202
Manufacturer:EDAC
Manufacturer Number:345-026-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-202

Detailed Description

Enhance your PCB connections with our 26-position Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3 A. Its dual-row design and .1-inch pitch facilitate secure and efficient board stacking, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this RoHS-compliant connector is suitable for various industrial applications. Upgrade your connectivity with this green-colored, top-quality component.