345-026-521-207

Heilind Number:EDA345-026-521-207
Manufacturer:EDAC
Manufacturer Number:345-026-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-207

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of environments. Featuring two rows for efficient signal transmission, each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.