345-026-521-208

Heilind Number:EDA345-026-521-208
Manufacturer:EDAC
Manufacturer Number:345-026-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-208

Detailed Description

Enhance connectivity with this high-performance 26-position board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable signal transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers streamlined PCB connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether for industrial machinery or consumer electronics, this connector is an essential component for efficient and secure PCB interconnections.