345-026-521-278

Heilind Number:EDA345-026-521-278
Manufacturer:EDAC
Manufacturer Number:345-026-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-278

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .1 inches and two rows for efficient organization, it ensures reliable data transmission. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity game with this essential component.