345-026-521-288

Heilind Number:EDA345-026-521-288
Manufacturer:EDAC
Manufacturer Number:345-026-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 26 positions each, it offers ample connectivity options with a pitch of .1 inches between contacts. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The straight mount orientation allows for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronic designs with this essential component, ensuring optimum performance and longevity.