345-026-521-402

Heilind Number:EDA345-026-521-402
Manufacturer:EDAC
Manufacturer Number:345-026-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-402

Detailed Description

Upgrade your electronics with our high-quality Green Board To Board PCB Connector. Designed for seamless connectivity, this connector features 26 positions with a pitch of .1 inches for efficient data transmission. Its straight mount orientation and single-row configuration make it easy to integrate into your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its superior quality and make your connections with confidence.