345-026-521-403

Heilind Number:EDA345-026-521-403
Manufacturer:EDAC
Manufacturer Number:345-026-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-403

Detailed Description

Enhance your PCB connections with our 26-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity in a straight mount orientation. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures stable functionality even in harsh environments. Elevate your electronic assemblies with this high-quality, green-colored connector.