345-026-521-412

Heilind Number:EDA345-026-521-412
Manufacturer:EDAC
Manufacturer Number:345-026-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-412

Detailed Description

Enhance connectivity within your electronic devices with this reliable green board-to-board PCB connector. Featuring a compact design with a single row and 26 positions, it facilitates seamless data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures long-lasting performance. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and efficient functionality. Elevate your PCB connectivity with this essential component.