345-026-521-488

Heilind Number:EDA345-026-521-488
Manufacturer:EDAC
Manufacturer Number:345-026-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, ideal for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this versatile connector.