345-026-521-502

Heilind Number:EDA345-026-521-502
Manufacturer:EDAC
Manufacturer Number:345-026-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable and reliable performance. Featuring two rows with a total of 26 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for compact designs. Operating seamlessly in a temperature range from -40 to 105°C, it's ideal for various applications. Choose this Straight mount connector for efficient and secure PCB connections.