345-026-521-507

Heilind Number:EDA345-026-521-507
Manufacturer:EDAC
Manufacturer Number:345-026-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-521-507

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for precision and efficiency, it features 26 positions across two rows, ensuring seamless signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, it guarantees reliability in even the most demanding environments. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 inch and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this straight-mount connector and experience seamless connectivity like never before.